Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

PHP99,019.32

(exc. VAT)

PHP110,901.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP99,019.32

*price indicative

RS Stock No.:
660-953
Mfr. Part No.:
16926579.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Height

2m

Width

1.05m

Standards/Approvals

No

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso PPE/janitorial kitted cupboard is designed for efficient organisation and storage in professional environments. This robust storage solution features a fully welded steel housing, equipped with a central vertical partition for optimal organisation. Its double reinforced doors provide secure access to essential items, while four adjustable galvanised steel shelves, capable of holding up to 75kg, allow for versatile storage options. Finished in a durable powder coat in both light grey and anthracite grey, this cupboard combines functionality with a modern aesthetic. With dimensions of 1050x550x2000mm, the cupboard is spacious enough for a range of products, making it an essential addition to any workspace.

Constructed from durable sheet steel for longevity

Features a central vertical partition for improved item separation

Four adjustable shelves offer flexible storage configurations

Double reinforced doors ensure security and accessibility

Finished with a powder coating for a resilient surface

Hanging rail included for added storage functionality

Designed for easy integration into various work environments

Related links