Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 660-948
- Mfr. Part No.:
- 16927007.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,364.52
(exc. VAT)
PHP103,448.26
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,364.52 |
*price indicative
- RS Stock No.:
- 660-948
- Mfr. Part No.:
- 16927007.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 980mm | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 980mm | ||
Standards/Approvals No | ||
Depth 600mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet is expertly designed to streamline your workspace, providing reliable storage and organisation with its seven drawers. Crafted from robust, fully welded steel, this cabinet promises durability while featuring 100% extension drawers that enable easy access to even the deepest items. Its versatile configuration includes six 100mm drawers and one 125mm drawer, making it ideal for tools, documents, or office supplies. The cabinet is finished in a resilient powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, ensuring both aesthetic appeal and long lasting protection against wear and tear. Compact in size at 800x600x980mm, it comes equipped with 125mm diameter castors that allow for smooth mobility across various surfaces, adapting effortlessly to your evolving workspace.
Fully welded steel construction enhances durability and stability
Equipped with seven drawers to accommodate a variety of storage needs
100% extension drawers provide complete access to contents improving efficiency
Drawer configuration includes six 100mm drawers and one 125mm drawer suitable for diverse items
Finished in durable powder coat paint for added protection against chipping and scratching
Available in contemporary RAL 7035 light grey and RAL 7016 anthracite grey to fit modern workspaces
125mm diameter castors enable effortless mobility for adaptable workspace organisation
Drawer load capacity of 50kg ensures reliable support for heavier items
