Bott 0 Door, 6 Drawer Steel Floor Standing Cabinet 980 mm 800mm, 600 mm
- RS Stock No.:
- 660-189
- Mfr. Part No.:
- 16927004.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,090.26
(exc. VAT)
PHP124,421.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,090.26 |
*price indicative
- RS Stock No.:
- 660-189
- Mfr. Part No.:
- 16927004.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 0 | |
| Number of Shelves | 0 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Width | 800mm | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 0 | ||
Number of Shelves 0 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Width 800mm | ||
Depth 600mm | ||
Standards/Approvals No | ||
Height 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 800mm Width, 980mm Height - 16927004.11
This cabinet is a mobile storage unit designed for workshop and industrial environments, providing organised storage for tools and components while remaining easy to reposition around work areas. It combines a two-tone finish with a floor-standing, wheeled configuration to support frequent relocation and workspace flexibility without sacrificing security.
Features and Benefits:
• Six drawers for segmented tool and parts organisation • Lockable design to secure contents during transport • Sheet steel construction offers robust load-bearing capacity • Wheeled base for controlled mobility across workshop floors • Floor-standing format for stable placement during use
Applications
• Suitable for assembly bays requiring frequent tool movement • Ideal for diagnostics benches in automation facilities • Used for storage of maintenance tools in electrical workshops • Can be used for component segregation in mechanical shops
How many storage compartments does it offer for organising tools?
It provides six individual drawers that allow separation of tools and small parts for efficient workflow.
What materials contribute to its durability in industrial settings?
The unit is manufactured from sheet steel, chosen for strength and resistance to workshop wear.
How does the unit support mobile operations within a facility?
A wheeled chassis enables relocation
the floor-standing arrangement maintains stability when stationary.
Which colour scheme is applied and how might that assist identification?
The finish uses gentian blue combined with light grey to aid Visual differentiation within a mixed inventory environment.
