Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1000 mm 1300mm, 550 mm
- RS Stock No.:
- 660-938
- Mfr. Part No.:
- 16926670.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP86,465.66
(exc. VAT)
PHP96,841.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,465.66 |
*price indicative
- RS Stock No.:
- 660-938
- Mfr. Part No.:
- 16926670.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Height | 1000mm | |
| Standards/Approvals | No | |
| Width | 1300mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Height 1000mm | ||
Standards/Approvals No | ||
Width 1300mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 1000mm Height - 16926670.19
This cupboard is a floor-standing storage unit designed for secure, organised storage in industrial and commercial settings. Constructed from steel plate and finished in anthracite grey, it provides a robust enclosed solution with two doors and internal shelving to keep tools, consumables or documents orderly and out of sight. The unit is intended for static placement and incorporates a lockable mechanism to restrict access where required.
Features and Benefits:
• Lockable doors enhance security for stored items
• Two internal shelves increase organised vertical storage
• Steel plate construction delivers durable load-bearing capacity
• Floor-standing design removes need for wall fixing
• Anthracite grey finish reduces visible wear and staining
• Two internal shelves increase organised vertical storage
• Steel plate construction delivers durable load-bearing capacity
• Floor-standing design removes need for wall fixing
• Anthracite grey finish reduces visible wear and staining
Applications
• Suitable for workshop tool and parts storage
• Ideal for storage in commercial maintenance rooms
• Used with office supplies requiring controlled access
• Can be used for garage organisation of equipment
• Ideal for storage in commercial maintenance rooms
• Used with office supplies requiring controlled access
• Can be used for garage organisation of equipment
How is the cupboard secured against unauthorised access?
It features a lockable door mechanism that prevents entry when engaged.
Is the unit intended to be moved frequently around a site?
No, it is designed for static placement and does not include wheels.
What material ensures the unit withstands workshop conditions?
The body is fabricated from steel plate which provides structural strength and resistance to mechanical wear.
How is interior space arranged for storage?
The interior comprises two shelves that divide the storage volume for organised stacking and segregation of items.
