Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 550 mm
- RS Stock No.:
- 660-932
- Mfr. Part No.:
- 16926277.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,302.01
(exc. VAT)
PHP121,298.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,302.01 |
*price indicative
- RS Stock No.:
- 660-932
- Mfr. Part No.:
- 16926277.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2000mm | |
| Width | 1050mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2000mm | ||
Width 1050mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is meticulously designed to balance robust functionality with elegant aesthetics, making it an ideal storage solution for any workspace. Constructed from fully welded steel, this sturdy cabinet features double window panel doors that provide visibility while safeguarding contents. With four adjustable galvanised steel shelves, each capable of supporting up to 75kg, it accommodates a variety of items, from tools to files. Finished in a light grey powder coat, the cupboard not only enhances the look of your environment but also offers durability against daily wear and tear, ensuring longevity and reliability in any professional setting.
Fully welded steel construction offers exceptional durability
Double window panel doors allow for easy identification of contents
Four adjustable galvanised steel shelves support heavy loads up to 75kg
Light grey powder coat finish enhances aesthetic appeal and corrosion resistance
Compact dimensions make it suitable for diverse workspace layouts
Robust build ensures reliability in a demanding environment
Easily integrates into existing workspace designs for a uniform look
Related links
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
