Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-914
- Mfr. Part No.:
- 16926775.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,494.77
(exc. VAT)
PHP109,194.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,494.77 |
*price indicative
- RS Stock No.:
- 660-914
- Mfr. Part No.:
- 16926775.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is meticulously crafted to meet the demands of modern workspaces, providing a robust storage solution with a strong, fully welded steel housing. This innovative cupboard features a central vertical partition and double ventilated doors, ensuring optimal ventilation for the storage of sensitive materials. Equipped with six adjustable galvanised steel shelves, each capable of holding up to 75kg, the cupboard is finished in a durable powder coat paint, offering both aesthetic appeal and long lasting protection. Available in striking RAL 3004 crimson red and RAL 7035 light grey, this cupboard seamlessly combines functionality with stylish design, making it an ideal addition to any industrial or commercial setting. Its compact dimensions of 1050mm in width, 550mm in depth, and 2000mm in height make it versatile enough to fit into various spaces, ensuring efficient use of your environment.
Constructed with fully welded steel for enhanced durability
Double ventilated doors promote airflow protecting stored items
Includes six adjustable shelves providing flexible storage solutions
Each shelf holds a substantial weight of up to 75kg
Available in a chic RAL 3004 crimson red and RAL 7035 light grey finish
Compact dimensions optimise space without compromising on capacity
Designed for industrial environments which ensuring longevity and stability
Powder coated surface resists wear and tear for a lasting finish
