Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- RS Stock No.:
- 660-868
- Mfr. Part No.:
- 16926275.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,052.62
(exc. VAT)
PHP68,378.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,052.62 |
*price indicative
- RS Stock No.:
- 660-868
- Mfr. Part No.:
- 16926275.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 900mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 900mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust storage solution designed to enhance your workspace efficiency. Constructed from fully welded sheet steel, this cupboard guarantees durability while offering convenient access to your supplies. Its double window panel doors not only allow for visibility of contents but also provide an elegant touch. With two adjustable galvanised steel shelves, it can easily accommodate various items, supporting a maximum weight of 75 kg per shelf. The stylish finish in RAL 5010 gentian blue combined with light grey accents adds a modern flair to any setting. With dimensions of 1050 mm in width, 550 mm in depth, and 900 mm in height, it effectively optimises space without sacrificing functionality.
Sturdy fully welded steel construction for long lasting use
Double window panel doors provide clear visibility of stored items
Two adjustable galvanised steel shelves allow for versatile storage options
Shelf load capacity of 75 kg ensures reliable support for heavy items
Modern powder coat finish in RAL 5010 gentian blue enhances aesthetic appeal
Space efficient dimensions make it suitable for a variety of environments
Designed to withstand daily use in a busy workspace
Light grey accents offer a stylish contrast to the primary colour
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Bott 2 Door 550 mm
