Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-760
- Mfr. Part No.:
- 16926580.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,494.77
(exc. VAT)
PHP109,194.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP97,494.77 |
*price indicative
- RS Stock No.:
- 660-760
- Mfr. Part No.:
- 16926580.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is designed to provide efficient storage solutions for various industrial environments. With a robust, fully welded steel housing and a central vertical partition, this cupboard is built to last. It features double, reinforced doors that open to reveal six adjustable galvanised steel shelves, each capable of holding up to 75 kg, ensuring ample and flexible storage for tools and materials. Finished in a stylish combination of RAL 3004 crimson red and RAL 7035 light grey, the cupboard not only serves practical needs but also enhances the aesthetic appeal of the workspace. Measuring 1050 mm in width, 550 mm in depth, and 2000 mm in height, this cupboard is an indispensable piece of furniture for efficient organisation in any workshop or garage.
Constructed with robust fully welded steel for enhanced durability
Includes a central vertical partition to maximise storage efficiency
Double reinforced doors provide secure access and durability
Six adjustable galvanised steel shelves offer flexible storage options
Each shelf can hold up to 75 kg catering to heavy duty needs
Stylish powder coat finish in crimson red and light grey for added visual appeal
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
