Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- RS Stock No.:
- 660-708
- Mfr. Part No.:
- 16926761.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP51,794.52
(exc. VAT)
PHP58,009.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,794.52 |
*price indicative
- RS Stock No.:
- 660-708
- Mfr. Part No.:
- 16926761.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 900mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is expertly designed to enhance your workspace with its robust, fully welded steel housing, ensuring durability and longevity. This storage solution features double, ventilated doors, allowing for air circulation while keeping your items protected. With two adjustable height galvanised steel shelves, each capable of holding up to 75kg, it provides ample space for your materials. Finished in a sleek powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, it not only looks professional but also resists wear and tear. Its compact dimensions of 1050mm in width, 550mm in depth, and 900mm in height make it ideal for various environments, from workshops to offices, offering practical and stylish storage. With a gross weight of 56.65kg, it is a sturdy choice for any professional setting.
Robust fully welded steel housing for enhanced durability
Double ventilated doors promote air circulation and protect contents
Two adjustable galvanised steel shelves support a load capacity of 75kg each
Sleek powder coat finish resists wear which ensuring longevity
Available in stylish RAL 7035 light grey and RAL 7016 anthracite grey
Compact dimensions fit comfortably in various workspaces
Gross weight of 56.65kg ensures stability and reliability in usage
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door 550 mm
