Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 1.3m, 550 mm
- RS Stock No.:
- 660-669
- Mfr. Part No.:
- 16926660.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP68,713.15
(exc. VAT)
PHP76,958.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,713.15 |
*price indicative
- RS Stock No.:
- 660-669
- Mfr. Part No.:
- 16926660.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 550mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 550mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 800mm Height - 16926660.11
This cupboard is a floor-standing storage unit designed for organised tool and parts storage in industrial and workshop settings. Constructed from steel plate with a two-door enclosure, it provides secure, accessible shelving for routine maintenance and operational tasks. The unit is finished in gentian blue and light grey to suit technical environments while offering a compact footprint for constrained spaces.
Features and Benefits:
• Lockable doors provide controlled access to contents
• Two internal shelves increase organised storage capacity
• Steel plate construction offers robust load-bearing performance
• Floor-standing design ensures stable placement without castors
• Two-door layout enables simultaneous multi-user access
• Two internal shelves increase organised storage capacity
• Steel plate construction offers robust load-bearing performance
• Floor-standing design ensures stable placement without castors
• Two-door layout enables simultaneous multi-user access
Applications
• Suitable for secure tool stowage in maintenance bays
• Ideal for organised parts storage on workshop floors
• Used for garage storage where durable metal cabinets required
• Can be used in industrial areas needing lockable cupboards
• Appropriate for storing consumables in engineering departments
• Ideal for organised parts storage on workshop floors
• Used for garage storage where durable metal cabinets required
• Can be used in industrial areas needing lockable cupboards
• Appropriate for storing consumables in engineering departments
How many shelves are available for organising items?
There are two fixed shelves installed inside to divide storage space into three usable tiers.
Is the unit mobile for repositioning within a facility?
No, it is a non-wheeled design intended to remain stationary once sited.
What access control does it provide for stored items?
The doors include a locking mechanism to restrict access and secure tools or components.
What colour options are applied to the exterior?
The exterior is finished in both gentian blue and light grey for a two-tone appearance.
