Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 660-622
- Mfr. Part No.:
- 16926351.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,620.38
(exc. VAT)
PHP63,414.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP56,620.38 |
*price indicative
- RS Stock No.:
- 660-622
- Mfr. Part No.:
- 16926351.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Width | 525mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Width 525mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE / janitorial kitted cupboard is designed for optimal storage of essential supplies, combining functionality with robust construction. With a fully welded steel housing and a single, reinforced door, it offers secure storage for your PPE and janitorial equipment. The cupboard features two adjustable height, galvanised steel shelves, each with a load capacity of 75kg, ensuring that you can customise the interior to meet your specific storage needs. Finished in a durable light grey powder coat (RAL 7035), this cupboard not only provides strength and durability but also an aesthetically pleasing addition to any workspace. The dimensions are thoughtfully set at 525mm in width, 550mm in depth, and 2000mm in height, making it a practical solution for storing larger items while remaining compact enough for limited spaces.
Constructed with robust fully welded steel for superior durability
Single reinforced door ensures secure access and storage
Two adjustable galvanised steel shelves allow for customised space utilisation
Each shelf supports a maximum load capacity of 75kg catering to heavy items
Finished in a light grey powder coat for a visually appealing and resilient surface
Designed to accommodate an array of PPE and janitorial supplies
Easy to clean and maintain enhancing long term usability
Manufactured in the UK which ensuring local quality standards
Stylish and functional design complements a wide range of workplace aesthetics
