Bott 2 Door Sheet Steel Cupboard 900 mm 1300mm, 550 mm
- RS Stock No.:
- 660-548
- Mfr. Part No.:
- 16926781.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,560.11
(exc. VAT)
PHP84,627.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,560.11 |
*price indicative
- RS Stock No.:
- 660-548
- Mfr. Part No.:
- 16926781.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1300mm | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1300mm | ||
Standards/Approvals No | ||
Height 900mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust storage solution designed to effectively organise and secure your workspace. With its fully welded steel housing and ventilated double doors, this cupboard not only enhances durability but also allows for optimal air circulation, making it ideal for various environments. It features two adjustable galvanised steel shelves, each capable of supporting up to 75kg, providing versatile storage options. Finished in a stylish powder coat paint in both light grey and anthracite grey, it not only complements your office aesthetic but ensures long lasting resilience. This cupboard, with its dimensions of 1300mm in width, 550mm in depth, and 900mm in height, combines functionality with a modern look to elevate any workplace.
Durable fully welded steel housing offers long term reliability
Ventilated doors enhance airflow suitable for various climates
Two adjustable galvanised steel shelves allow flexible storage configurations
Can support a maximum shelf load capacity of 75kg for heavy items
Stylish powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey for modern aesthetics
Compact dimensions make it easy to fit into various office or workshop spaces
Manufactured in the UK which ensuring high quality standards
Ideal for storing tools equipment and supplies maximising organisation
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1300mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1300mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1300mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1300mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
