Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-445
- Mfr. Part No.:
- 16926774.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP103,970.04
(exc. VAT)
PHP116,446.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,970.04 |
*price indicative
- RS Stock No.:
- 660-445
- Mfr. Part No.:
- 16926774.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is designed for optimal storage solutions in PPE and janitorial environments. With its robust, fully welded steel housing and a central vertical partition, this cupboard ensures durability while providing organized space for your essentials. Finished in a striking gentian blue complemented by a light grey powder coat, it not only meets functional needs but also enhances the aesthetic of any workspace. The unit features double ventilated doors for air circulation, accommodating up to four adjustable galvanised steel shelves, each boasting a commendable weight capacity of 75kg. Its dimensions of 1050mm in width, 550mm in depth, and a height of 2000mm make it a versatile addition to your facility, ensuring that everything from cleaning supplies to personal protective equipment is kept neatly and securely.
Robust fully welded steel construction for enhanced durability
Central vertical partition allows for effective organisation of storage space
Double ventilated doors promote airflow and prevent moisture build up
Four adjustable galvanised steel shelves provide flexible storage options
Shelf load capacity of 75kg supports a variety of products safely
Finished in stylish gentian blue and light grey powder coat for a modern look
