Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm
- RS Stock No.:
- 660-440
- Mfr. Part No.:
- 16923234.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,102.41
(exc. VAT)
PHP151,314.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,102.41 |
*price indicative
- RS Stock No.:
- 660-440
- Mfr. Part No.:
- 16923234.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Width | 2m | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 600mm | ||
Standards/Approvals No | ||
Width 2m | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with a three drawer cabinet is designed for efficient organisation and maximum productivity in any workspace. This robust storage solution combines a steel channel framework with integrated units, making it ideal for both workshop and office environments. With a spacious 30mm multiplex wood worktop and 125mm diameter castors, the bench offers mobility without sacrificing stability. Fully assembled upon delivery, this cabinet provides six drawers with precise load capabilities, catering to all your storage needs. The light grey powder coated finish not only enhances durability but also ensures a sleek and professional appearance, making it a practical yet stylish addition to your working area.
Constructed with a sturdy sheet steel framework for lasting durability
Features a sleek powder coated surface in light grey for a modern look
Equipped with 125mm diameter castors for easy mobility across various surfaces
Offers ample drawer space with a total of six drawers for versatile storage
Designed with multiple adjustable heights to accommodate various equipment
Each drawer supports a load capacity of 75kg which ensuring reliable performance
Includes an adjustable galvanised steel shelf to maximise vertical storage
Delivered fully assembled for immediate use saving you time and hassle
Main worktop made of 30mm beech multiplex wood enhancing workspace functionality
