Bott 2 Door Sheet Steel Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 660-390
- Mfr. Part No.:
- 16926782.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP80,395.28
(exc. VAT)
PHP90,042.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,395.28 |
*price indicative
- RS Stock No.:
- 660-390
- Mfr. Part No.:
- 16926782.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Versatile shelf cupboard is expertly designed for optimal storage solutions, combining functionality and robust construction. Made from fully welded steel, this cupboard showcases double ventilated doors allowing for maximum airflow, perfect for maintaining the integrity of your stored items. The adjustable galvanised steel shelves can support up to 75kg, offering flexibility and durability to accommodate a range of products. With its sleek and modern finish available in RAL 5010 gentian blue and RAL 7035 light grey, this cupboard not only meets practical needs but also enhances the aesthetic of any workspace. The compact size of 1300mm width, 550mm depth, and 1000mm height makes it an ideal fit for various environments, from industrial settings to retail spaces.
Robust fully welded steel housing ensures durability and stability
Double ventilated doors promote airflow safeguarding contents
Two adjustable galvanised steel shelves allow for custom storage options
Shelf load capacity of 75kg meets heavy duty storage needs
Finished in durable powder coat paint for long lasting appeal
Stylish RAL 5010 gentian blue and RAL 7035 light grey colours for visual enhancement
Compact dimensions make it suitable for diverse environments
Designed by a trusted brand which ensuring quality and reliability
