Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 660-382
- Mfr. Part No.:
- 16926724.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,611.21
(exc. VAT)
PHP63,404.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,611.21 |
*price indicative
- RS Stock No.:
- 660-382
- Mfr. Part No.:
- 16926724.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 2000mm Height, 525mm Width - 16926724.16
This cupboard provides secure, floor-standing storage for industrial and workplace settings. Manufactured from steel plate and finished in light grey, it is intended to store tools, parts or personal items while maintaining a compact footprint and controlled access.
Features and Benefits:
• Single shelf offers organised horizontal storage capacity
• One lockable door secures contents against unauthorised access
• Steel-plate construction delivers rugged, long-term durability
• Tall 2000mm profile increases vertical storage potential
• No castors enables stable, fixed placement on the workshop floor
• One lockable door secures contents against unauthorised access
• Steel-plate construction delivers rugged, long-term durability
• Tall 2000mm profile increases vertical storage potential
• No castors enables stable, fixed placement on the workshop floor
Applications
• Suitable for storing tools and consumables in workshops
• Ideal for staff locker use in production areas
• Used for safe parts storage in maintenance rooms
• Can be used for narrow aisle storage where width is limited
• Ideal for staff locker use in production areas
• Used for safe parts storage in maintenance rooms
• Can be used for narrow aisle storage where width is limited
How many access points does it provide for organising items?
It has a single front door with an internal shelf, allowing two distinct storage levels inside.
Is the cabinet intended to be moved frequently around site?
The design excludes wheels, so it is intended for permanent floor-standing installation rather than regular relocation.
What material prevents damage from routine workshop use?
The body is made from steel plate, chosen for resistance to impacts and mechanical wear.
How does the lock system affect shared workplace use?
The lockable door supports controlled access, enabling secure individual or team allocation of the unit.
