Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- RS Stock No.:
- 660-328
- Mfr. Part No.:
- 16926752.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP50,582.88
(exc. VAT)
PHP56,652.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,582.88 |
*price indicative
- RS Stock No.:
- 660-328
- Mfr. Part No.:
- 16926752.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 350mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cupboard is designed to enhance storage solutions within a robust environment. With a fully welded steel construction, it stands out for its durability, ensuring that your tools and materials are securely stored. The ventilated double doors provide efficient air circulation, protecting your contents while also making access easy. Equipped with two adjustable galvanized steel shelves that can hold up to 75kg each, this cupboard is finished in a sleek anthracite grey and complemented by a secondary light grey, creating a professional appearance suited for various workspaces. Its compact dimensions make it ideal for any workshop or studio setup.
Secondary colours in RAL 7035 light grey for a modern, professional look
Compact dimensions of 1050x350x1000mm make it ideal for tight spaces
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
