Bott 2 Door, 2 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-326
- Mfr. Part No.:
- 16926553.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP69,398.82
(exc. VAT)
PHP77,726.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,398.82 |
*price indicative
- RS Stock No.:
- 660-326
- Mfr. Part No.:
- 16926553.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is designed to meet robust storage needs in a variety of professional environments. This cupboard boasts a fully welded steel housing that ensures durability and longevity. With double reinforced doors, it combines security with easy access. The cupboard features an adjustable galvanized steel shelf, supporting a load capacity of 75 kg, ideal for accommodating various tools and materials. Additionally, it includes two drawers with 100% extension slides, reaching a load capacity of 75 kg each, making it perfect for utilizing all accessible space efficiently. Finished in a stylish RAL 7035 light grey powder coat, the cupboard not only offers functionality but also an appealing look that blends well in any setting. Overall, this storage solution is engineered with practicality and aesthetic in mind.
Stylishly finished in RAL 7035 light grey powder coat for a modern appearance
Optimized design to maximize storage efficiency in a compact footprint
Ideal for use in both professional and industrial workspaces
