Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 550 mm
- RS Stock No.:
- 660-325
- Mfr. Part No.:
- 16926555.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,469.44
(exc. VAT)
PHP65,485.77
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,469.44 |
*price indicative
- RS Stock No.:
- 660-325
- Mfr. Part No.:
- 16926555.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1000mm | |
| Width | 1050mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1000mm | ||
Width 1050mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is expertly designed for efficient organization in any workspace. Crafted with a robust, fully welded steel housing, it features a central vertical partition to maximize storage potential. The cupboard is equipped with double reinforced doors that ensure durability and security. Inside, four adjustable height, galvanized steel shelves provide versatile storage solutions, each capable of safely supporting up to 75kg of uniform distributed load (U.D.L.). Finished in a sleek powder coat in RAL 7035 light grey, this cupboard not only serves a practical function but also complements modern aesthetics, making it a perfect fit for workshops or industrial environments.
Sleek light grey powder coat finish resists wear and tear
Compact dimensions of 1050x550x1000mm fit in various workplace layouts
Ideal for use in workshops, industrial settings, or storage rooms
