Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 1.3m, 550 mm
- RS Stock No.:
- 660-323
- Mfr. Part No.:
- 16926661.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP72,450.09
(exc. VAT)
PHP81,144.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,450.09 |
*price indicative
- RS Stock No.:
- 660-323
- Mfr. Part No.:
- 16926661.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Height | 900mm | |
| Width | 1.3m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Height 900mm | ||
Width 1.3m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 900mm Height - 16926661.16
This cupboard is a floor-standing storage solution designed for secure organisation in industrial and office environments. Constructed from steel plate and finished in light grey, it provides enclosed storage with two doors and internal shelving to keep items orderly and protected. The unit is intended for fixed-position use where mobility is not required.
Features and Benefits:
• Lockable doors provide controlled access for stored items
• Two internal shelves offer organised segregation of contents
• Steel plate construction delivers robust resistance to daily use
• Two-door layout enables simultaneous access and efficient retrieval
• Floor-standing design ensures stable, unmoving placement
• Two internal shelves offer organised segregation of contents
• Steel plate construction delivers robust resistance to daily use
• Two-door layout enables simultaneous access and efficient retrieval
• Floor-standing design ensures stable, unmoving placement
Applications
• Suitable for tools and components in workshops and service areas
• Ideal for storing office supplies in administrative spaces
• Used with parts bins for organised maintenance stores
• Can be used for secure archive storage in production facilities
• Ideal for storing office supplies in administrative spaces
• Used with parts bins for organised maintenance stores
• Can be used for secure archive storage in production facilities
How is the cabinet secured to prevent unauthorised access?
A lock mechanism is fitted to the doors, enabling key-operated restriction of access to internal contents.
What is the units compatibility with cramped layouts?
The cupboard is designed to occupy a compact footprint with a moderate depth suitable for narrow corridors and tight storerooms.
Can the shelving arrangement be altered to accommodate different item sizes?
The interior provides two shelves to separate stored goods
alteration is limited by the fixed shelf count and internal spacing.
Is the unit suitable for workplaces that require stationary storage equipment?
Yes, it is constructed for use without wheels and intended to remain in a fixed floor-standing position.
