Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 550 mm
- RS Stock No.:
- 660-306
- Mfr. Part No.:
- 16926773.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP96,829.53
(exc. VAT)
PHP108,449.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,829.53 |
*price indicative
- RS Stock No.:
- 660-306
- Mfr. Part No.:
- 16926773.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2000mm | |
| Width | 1050mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2000mm | ||
Width 1050mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door cupboard is designed to offer a secure and efficient storage solution for janitorial and PPE needs. Constructed with fully welded steel housing and a central vertical partition, this cabinet optimizes space while ensuring durable ventilation. It includes two adjustable galvanized steel shelves capable of supporting up to 75kg, providing flexibility for various storage requirements. Finished in a stylish light grey powder coat paint, this cupboard not only meets aesthetic demands but also stands up to everyday wear and tear. With dimensions of 1050mm width, 550mm depth, and 2000mm height, it is ideal for commercial settings where both form and function are paramount.
Suitable for a wide range of applications, including industrial and commercial environments
Supports a shelf load capacity of 75kg to safely store heavy items
Compact dimensions make it easy to place in limited spaces
Related links
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
