Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-284
- Mfr. Part No.:
- 16926588.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP155,662.29
(exc. VAT)
PHP174,341.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,662.29 |
*price indicative
- RS Stock No.:
- 660-284
- Mfr. Part No.:
- 16926588.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 8 | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 8 | ||
Material Sheet Steel | ||
Depth 550mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso bin cupboard is a highly functional storage solution designed to optimize space and organization for various environments. Perfect for workshops, warehouses, or office settings, this sturdy cabinet features eight well-structured shelves, accommodating up to 36 bottboxes. Its robust sheet steel construction, combined with a sleek powder-coated finish, ensures durability and a professional appearance. Measuring 1050mm in width, 550mm in depth, and 2000mm in height, the cabinet offers ample storage while easily fitting into most layouts. With options available in light grey, anthracite grey, gentian blue, and crimson red, this cupboard not only serves practical needs but can also complement your workspace aesthetic seamlessly.
Plain door design enhances accessibility and ease of use
Compatible with a range of environments, including workshops and offices
Compact dimensions allow it to fit comfortably in tight spaces
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
