Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- RS Stock No.:
- 660-261
- Mfr. Part No.:
- 16926510.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP69,055.58
(exc. VAT)
PHP77,342.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,055.58 |
*price indicative
- RS Stock No.:
- 660-261
- Mfr. Part No.:
- 16926510.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Auxilliary Compartment | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Auxilliary Compartment | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso compartment cupboard is designed for optimal storage efficiency in any workspace. This robust cupboard features a fully welded steel housing with double reinforced doors, ensuring durability and security for your valuable tools and materials. Fitted with 28 compartments, each sized to maximize use of space, it provides versatile organization options. The cupboard is finished in a sleek powder coat paint in a stylish light grey and striking crimson red, offering a modern aesthetic while fulfilling heavy-duty needs. With adjustable galvanized steel shelves that hold up to 75kg each, it's an ideal solution for keeping your essentials neatly stored and easily accessible.
Finished with a durable powder coat for longevity and aesthetics
Available in RAL 3004 crimson red and RAL 7035 light grey for a contemporary look
Perfect for workplaces needing reliable and organized storage solutions
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
