Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- RS Stock No.:
- 660-237
- Mfr. Part No.:
- 16926111.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP37,685.55
(exc. VAT)
PHP42,207.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,685.55 |
*price indicative
- RS Stock No.:
- 660-237
- Mfr. Part No.:
- 16926111.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 80mm | ||
Height 900mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is the ultimate storage solution designed for robust organization. Built with a fully welded steel housing, this cupboard features double, reinforced doors and two adjustable galvanized steel shelves, ensuring exceptional durability and support with a load capacity of up to 75kg. Its sleek design, finished in a stylish powder coat paint available in light grey (RAL 7035) and crimson red (RAL 3004), makes it an attractive addition to any workspace. Measuring 800mm wide, 350mm deep, and 900mm high, this cupboard not only blends functionality with aesthetics but also optimizes space effectively, making it ideal for both professional and domestic use.
Shelf load capacity of 75kg caters to various storage needs
Plain door type enables easy access and a clean look
Designed for both professional environments and home use
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
