Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- RS Stock No.:
- 660-226
- Mfr. Part No.:
- 16926501.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP106,388.43
(exc. VAT)
PHP119,155.04
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,388.43 |
*price indicative
- RS Stock No.:
- 660-226
- Mfr. Part No.:
- 16926501.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 10 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2000mm | |
| Width | 1050mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 10 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2000mm | ||
Width 1050mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso bin cupboard is expertly designed to optimize your workspace while delivering exceptional durability and functionality. Crafted from fully welded sheet steel, this robust cupboard features reinforced double doors for secure access and 10 adjustable galvanized steel shelves, each capable of supporting up to 75kg. The cupboard's sleek RAL 5010 gentian blue and RAL 7035 light grey powder-coated finish not only enhances its aesthetic appeal but also provides long-lasting resistance to wear and tear. With dimensions of 1050mm in width, 350mm in depth, and an impressive height of 2000mm, it offers substantial storage capacity suitable for a variety of items, making it an indispensable asset for any workshop or industrial environment.
Attractive powder-coated finish in gentian blue and light grey enhances visual appeal
Ample height of 2000mm maximizes vertical storage space
Designed for industrial use, combining functionality with efficiency
Related links
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1050mm, 350 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
