Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- RS Stock No.:
- 659-817
- Mfr. Part No.:
- 16926501.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP121,033.36
(exc. VAT)
PHP135,557.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,033.36 |
*price indicative
- RS Stock No.:
- 659-817
- Mfr. Part No.:
- 16926501.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 10 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Width | 1.05m | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 10 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 350mm | ||
Width 1.05m | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso bin cupboard is designed to offer robust storage solutions for any workspace. Constructed with fully welded steel housing, it promises exceptional durability and security for your items. The cupboard features double, reinforced doors that ensure easy access while safeguarding contents. Equipped with 10 adjustable height galvanized steel shelves, each capable of holding 75kg, it provides versatile storage options tailored to your needs. Finished in a stylish powder coat paint in both light grey (RAL 7035) and anthracite grey (RAL 7016), this cupboard combines functionality with aesthetic appeal, making it a valuable addition to any industrial or commercial setting. Its generous dimensions of 1050mm in width, 350mm in depth, and 2000mm in height serve to maximize storage efficiency while maintaining an organized workspace.
Compact design optimizes space in your work environment
Versatile design suits a range of industrial and commercial applications
Accommodates a wide variety of storage needs with flexibility
Related links
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1050mm, 350 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
