Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 660-162
- Mfr. Part No.:
- 16927007.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,576.01
(exc. VAT)
PHP140,645.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,576.01 |
*price indicative
- RS Stock No.:
- 660-162
- Mfr. Part No.:
- 16927007.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Height | 980mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 600mm | ||
Standards/Approvals No | ||
Height 980mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet is designed to enhance organisation and accessibility in any workspace. Featuring a robust steel housing, this cabinet provides 100% extension drawers with blocking mechanisms for secure storage. The multiplex top serves as a functional work surface, while the 125mm diameter castors enable effortless mobility. With a sleek light grey powder coated finish, this cabinet not only meets practical storage needs but also complements contemporary office aesthetics. Measuring 800mm in width, 600mm in depth, and standing at 980mm tall, it fits perfectly in various environments, offering substantial storage within a compact footprint.
Constructed from durable sheet steel for long lasting use
The robust powder coat finish in RAL 7035 provides both durability and a modern look
Features easy to use push pull handles for simple opening and closing of drawers
Includes 125mm castors that provide smooth mobility across different surfaces
The multiplex worktop enhances functionality making it ideal for workspaces
