Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- RS Stock No.:
- 660-142
- Mfr. Part No.:
- 16926750.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,090.61
(exc. VAT)
PHP48,261.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,090.61 |
*price indicative
- RS Stock No.:
- 660-142
- Mfr. Part No.:
- 16926750.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 350mm | ||
Standards/Approvals No | ||
Height 800mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall and shelf cupboard offers an ideal storage solution for any workspace. Designed with robust, fully welded steel housing, it features double ventilated doors that ensure optimal air circulation, making it perfect for storing tools or equipment. This cupboard comes complete with two adjustable height galvanised steel shelves, each capable of supporting up to 75kg, providing ample space for your belongings. Finished in a durable RAL 7035 light grey powder coat, it not only looks professional but is built to withstand daily wear and tear. With dimensions of 1050mm in width, 350mm in depth, and 800mm in height, this cupboard fits seamlessly into various environments, enhancing organisation and accessibility without compromise.
Robust fully welded steel housing ensures a long lasting design
Double ventilated doors enhance air circulation safeguarding stored items
Two adjustable height galvanised steel shelves provide flexible storage options
Shelf load capacity of 75kg per shelf accommodates a variety of items
Durable powder coat finish in RAL 7035 light grey resists scratches and wear
Compact dimensions enable easy integration into different spaces
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
