Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 800mm, 350 mm
- RS Stock No.:
- 660-092
- Mfr. Part No.:
- 16926731.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP37,685.55
(exc. VAT)
PHP42,207.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,685.55 |
*price indicative
- RS Stock No.:
- 660-092
- Mfr. Part No.:
- 16926731.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Depth | 350mm | |
| Height | 900mm | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Depth 350mm | ||
Height 900mm | ||
Width 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 900mm Height - 16926731.16
This cupboard provides secure, floor-standing storage for workshop, garage or office environments. Constructed from steel plate and finished in light grey, it is designed to organise equipment and consumables while remaining compact. The unit has two doors and internal shelving to separate items and support routine access and inventory control.
Features and Benefits:
• Lockable doors enhance security for stored contents
• Two internal shelves increase organised storage capacity
• Steel plate construction provides durable load-bearing support
• Floor-standing design ensures stable placement without castors
• Light grey finish reduces visual clutter in workspaces
• Two internal shelves increase organised storage capacity
• Steel plate construction provides durable load-bearing support
• Floor-standing design ensures stable placement without castors
• Light grey finish reduces visual clutter in workspaces
Applications
• Suitable for storing hand tools and consumables in workshops
• Ideal for small garage maintenance and parts storage
• Used for office stationery and document storage on the floor
• Can be used in production areas for controlled component access
• Ideal for small garage maintenance and parts storage
• Used for office stationery and document storage on the floor
• Can be used in production areas for controlled component access
How is the cabinet secured against unauthorised access?
It features a locking mechanism on the twin doors that restricts access when engaged.
Can the shelving arrangement be adjusted for different items?
The unit contains two shelves intended to segregate contents
their positioning supports separation of small and medium items.
What benefits does the steel construction provide under regular use?
Steel plate panels offer resistance to deformation from stored loads and maintain structural stability in demanding environments.
How mobile is the unit for relocation within a facility?
The design is floor-standing without wheels, so relocation requires manual lifting or use of handling equipment.
