Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-067
- Mfr. Part No.:
- 16926281.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP107,535.94
(exc. VAT)
PHP120,440.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,535.94 |
*price indicative
- RS Stock No.:
- 660-067
- Mfr. Part No.:
- 16926281.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 550mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is an essential storage solution that seamlessly combines strength and functionality in a sleek design. Crafted with a robust, fully welded steel housing, this cupboard features double sliding doors that provide easy access to 4 adjustable galvanised steel shelves, each capable of supporting up to 75kg. Its contemporary powder coat finish is available in durable RAL 7035 light grey and RAL 7016 anthracite grey, ensuring a modern aesthetic that suits any workspace. With dimensions of 1050x550x2000mm, this cupboard is designed to maximise vertical space while maintaining a compact profile, helping you keep your environment organised and clutter free.
Robust fully welded steel construction ensures durability and longevity
Double sliding doors offer convenient access without occupying additional floor space
Four adjustable galvanised steel shelves allow customisation to suit various storage needs
Shelf load capacity of 75kg per shelf accommodates heavy items comfortably
Available in two modern colours enhancing the aesthetic of any workspace
Compact dimensions enable efficient use of vertical space in limited areas
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
