Bott 2 Door, 2 Drawer Sheet Steel Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 660-065
- Mfr. Part No.:
- 16926605.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP98,476.14
(exc. VAT)
PHP110,293.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,476.14 |
*price indicative
- RS Stock No.:
- 660-065
- Mfr. Part No.:
- 16926605.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is designed to meet the demands of modern workspaces, offering robust storage solutions without compromising on aesthetics. The fully welded steel housing assures long lasting durability, while the double reinforced doors provide easy access to your tools and equipment. With an adjustable galvanised steel shelf capable of supporting a substantial load, this cupboard adapts effortlessly to your storage needs. Finished in a sleek powder coat in anthracite grey and light grey, it not only complements its environment but also enhances the overall appeal of your workspace. Dimensions of 1300x550x1000mm ensure a perfect fit in various settings, making it an ideal choice for both industrial and office locations.
Constructed from robust sheet steel for exceptional durability
Equipped with two drawers featuring 100% extension slides for easy access
Each drawer accommodates a load capacity of 75kg which ensuring your tools are securely stored
Adjustable shelf allows for versatile storage solutions tailored to your needs
Doors designed to be plain providing a streamlined and professional look
Finished with a durable powder coat paint that resists wear and tear
Available in contemporary anthracite grey and light grey colours to match your workspace aesthetics
Compact dimensions make it suitable for tight spaces while offering ample storage
