Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-046
- Mfr. Part No.:
- 16926277.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,302.01
(exc. VAT)
PHP121,298.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP108,302.01 |
*price indicative
- RS Stock No.:
- 660-046
- Mfr. Part No.:
- 16926277.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is an essential storage solution designed for both efficiency and durability. Crafted with robust, fully welded steel, it offers a reliable structure that stands the test of time. The cupboard features double window panel doors, allowing for easy visibility and access to contents, while the four adjustable galvanised steel shelves ensure optimal utilisation of space, effortlessly accommodating varying load requirements. Finished in an attractive powder coat paint, the cupboard is available in light grey and crimson red, contributing to a professional aesthetic in any workshop or industrial setting. With a generous size of 1050mm in width, 550mm in depth, and 2000mm in height, this storage unit is both capacious and practical, making organisation simple and efficient.
Constructed from fully welded steel for enhanced durability and stability
Double window panel doors provide easy visibility and access to stored items
Four adjustable height galvanised steel shelves can support a substantial load of up to 75kg each
Ideal for various environments including workshops industrial spaces and garages
Designed for easy assembly and long lasting functionality
