Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-020
- Mfr. Part No.:
- 16926551.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP126,495.99
(exc. VAT)
PHP141,675.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,495.99 |
*price indicative
- RS Stock No.:
- 660-020
- Mfr. Part No.:
- 16926551.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard is expertly designed to offer robust storage solutions for various workspaces. Featuring a fully welded steel housing, this cupboard ensures durability and longevity, while the double, reinforced doors provide secure access to its contents. The unit is equipped with six adjustable galvanised steel shelves, each capable of holding up to 75kg, allowing for flexible organisation of tools and materials. The attractive powder coat finish, available in gentian blue and light grey, not only enhances aesthetic appeal but also offers weather resistance, ensuring it maintains its look even in demanding environments. Measuring 1050mm in width, 550mm in depth, and 2000mm in height, this cupboard is the perfect addition to any workshop or industrial setting.
Constructed from fully welded steel for enhanced durability
Double reinforced doors ensure secure and reliable access
Includes six adjustable galvanised steel shelves for personalised organisation
Shelf load capacity of 75kg each allows for substantial storage capabilities
Powder coated finish in gentian blue and light grey for aesthetic appeal and weather resistance
Compact dimensions make it suitable for various spaces without compromising storage capacity
Designed by bott a trusted name in storage solutions
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
