Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 659-992
- Mfr. Part No.:
- 16927001.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP89,467.19
(exc. VAT)
PHP100,203.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,467.19 |
*price indicative
- RS Stock No.:
- 659-992
- Mfr. Part No.:
- 16927001.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 980mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 980mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet with multiplex top is a robust storage solution designed for versatility and durability in any workspace. Featuring a fully welded steel housing, this cabinet ensures stability while offering a practical storage solution with its five fully extending drawers that securely close to prevent accidental opening. The spacious design includes a multiplex top, providing an ideal workspace for tools or materials, while the heavy duty castors grant easy mobility across any surface. Finished in a striking RAL 3004 crimson red and RAL 7035 light grey, this cabinet harmonises functionality with style, making it a perfect addition to any professional or industrial environment.
Robust fully welded steel housing ensures long lasting durability
Five drawers offer ample storage space with 100% extension capability
Push pull handle design allows for easy access and movement
Drawers are equipped with blocking mechanisms for secure use
Heavy duty 125mm diameter castors provide effortless mobility
Multiplex top serves as an additional workspace for tools and equipment
Finished in high quality powder coat paint for enhanced durability
Available in a stylish colour scheme of crimson red and light grey
Designed to accommodate various drawer heights for flexible storage solutions
Drawer load capacity of 50kg meets a range of storage needs
