Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- RS Stock No.:
- 659-923
- Mfr. Part No.:
- 16926102.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP29,856.48
(exc. VAT)
PHP33,439.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,856.48 |
*price indicative
- RS Stock No.:
- 659-923
- Mfr. Part No.:
- 16926102.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is designed for optimal space utilization in both commercial and industrial settings. With its robust, fully welded steel housing, this cupboard promises durability and security. It features double, reinforced doors that offer easy access to the adjustable galvanized steel shelf, capable of supporting loads up to 75kg. The stylish powder coat finish in RAL 7035 light grey and RAL 3004 crimson red adds an appealing aesthetic, making it suitable for diverse environments. Additionally, its compact dimensions of 800x350x600mm make this cupboard an excellent solution for organizing tools and equipment without occupying excessive floor space, promoting tidiness and efficiency in any workspace.
Shelf load capacity of 75 kg caters to diverse storage requirements
Manufactured in the UK, representing high-quality craftsmanship
Plain door type allows for a modern, minimalist appearance
Related links
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 800mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
