Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 659-910
- Mfr. Part No.:
- 16927003.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP121,435.59
(exc. VAT)
PHP136,007.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,435.59 |
*price indicative
- RS Stock No.:
- 659-910
- Mfr. Part No.:
- 16927003.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 980mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 980mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile drawer cabinet with a robust steel housing offers an efficient storage solution, designed to enhance your workspace. Boasting six fully welded drawers, this cabinet ensures 100% extension for easy access and features a reliable push-pull handle. With a stylish combination of anthracite and light grey powder coat finishes, it not only provides practicality but also adds a modern touch to any environment. The combination of high load capacities for each drawer and durable construction guarantees a reliable service, making it an ideal choice for both home and professional settings. Its compact dimensions make it versatile, while still delivering impressive storage capacity.
Available in an appealing anthracite grey and light grey colours scheme
Designed with varying drawer heights for optimized storage options
Ideal for workshops, offices, and garage settings
