Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-818
- Mfr. Part No.:
- 16926775.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,494.77
(exc. VAT)
PHP109,194.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,494.77 |
*price indicative
- RS Stock No.:
- 659-818
- Mfr. Part No.:
- 16926775.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door kitted cupboard with vertical partition is designed to enhance storage solutions in any workspace. It features a robust, fully welded steel housing that ensures durability and longevity. The cupboard is equipped with ventilated doors and six adjustable galvanized steel shelves, each capable of holding up to 75kg. With a sleek finish in durable powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only provides essential functionality but also complements a variety of environments. Ideal for storing tools, equipment, or documents, its thoughtful design maximizes space efficiency while maintaining easy access.
Vertical partition optimizes storage and organization within the cupboard
Compact dimensions of 1050mm wide, 550mm deep, and 2000mm high fit various spaces
Designed for ease of access and efficient storage in workshops and other work settings
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
