Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- RS Stock No.:
- 659-729
- Mfr. Part No.:
- 16926501.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,531.55
(exc. VAT)
PHP129,395.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,531.55 |
*price indicative
- RS Stock No.:
- 659-729
- Mfr. Part No.:
- 16926501.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 10 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 10 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 350mm | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso bin cupboard is expertly designed for robust storage solutions, offering a reliable and highly functional workspace for any professional environment. Crafted with a fully welded steel housing, this cupboard is built to endure, featuring double reinforced doors that ensure secure access. Its impressive capacity includes 10 adjustable galvanized steel shelves capable of supporting up to 75kg U.D.L., making it an ideal choice for organizing various tools and equipment. Finished in a durable powder coat paint, the cupboard's sleek light grey colours not only enhances aesthetics but also adds longevity. With dimensions of 1050x350x2000mm, it provides ample storage space while maintaining a compact footprint, making it suitable for diverse work areas.
Sleek light grey colours complements any workspace decor
Compact size fits well in limited spaces while maximizing storage efficiency
Designed specifically for professional environments, increasing organizational capabilities
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
