Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-714
- Mfr. Part No.:
- 16926580.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP93,063.95
(exc. VAT)
PHP104,231.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,063.95 |
*price indicative
- RS Stock No.:
- 659-714
- Mfr. Part No.:
- 16926580.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is designed for robust and effective storage solutions. With a sturdy, fully welded steel construction, this cupboard features a central vertical partition and double reinforced doors, ensuring optimal utilization of space. It comes equipped with six adjustable galvanized steel shelves, each capable of supporting up to 75 kg, making it ideal for heavy-duty storage needs. Available in a stylish anthracite grey and light grey finish, it complements any workspace while providing durability. The dimensions of 1050mm in width, 550mm in depth, and 2000mm in height make it a practical choice for a variety of applications, from workshops to industrial environments.
Stylish powder-coated finish in RAL 7016 anthracite grey and RAL 7035 light grey for a professional appearance
Optimally sized at 1050mm W x 550mm D x 2000mm H, fitting comfortably in diverse environments
Easy to maintain surface that ensures longevity and aesthetic appeal
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
