Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- RS Stock No.:
- 659-687
- Mfr. Part No.:
- 16926219.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP64,567.65
(exc. VAT)
PHP72,315.77
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,567.65 |
*price indicative
- RS Stock No.:
- 659-687
- Mfr. Part No.:
- 16926219.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Width | 1050mm | |
| Height | 2000mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 350mm | ||
Width 1050mm | ||
Height 2000mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is designed to provide an exceptional storage solution with its robust, fully welded steel housing. Featuring double reinforced doors, this cupboard ensures durability and security for your valuable items. Its four adjustable galvanized steel shelves allow you to efficiently optimize space while holding a substantial weight capacity of 75kg each. Finished in a long-lasting powder coat in a sophisticated light grey (RAL 7035), the cupboard not only meets functional needs but also enhances aesthetic appeal in any workspace. With dimensions of 1050mm wide, 350mm deep, and 2000mm high, it is an ideal fit for various settings, whilst its impressive gross weight of 82.37kg indicates the sturdiness of its construction.
Sophisticated light grey powder coat finish adds a modern touch and resists wear
Compact dimensions of 1050x350x2000mm fit seamlessly in various work environments
Designed with practicality in mind, making it suitable for workshops and storage areas
Related links
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1050mm, 350 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
