Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 659-667
- Mfr. Part No.:
- 16926077.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP72,767.49
(exc. VAT)
PHP81,499.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,767.49 |
*price indicative
- RS Stock No.:
- 659-667
- Mfr. Part No.:
- 16926077.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Versatile shelf cupboard offers a robust storage solution designed to maximize organizational efficiency in any workspace. Built with a fully welded steel housing, this durable cupboard features a window panel door that provides visibility to your stored items. With four adjustable galvanized steel shelves, each capable of supporting loads up to 75kg, this cupboard is ideal for commercial and industrial environments. Finished in a striking powder coat of RAL 3004 crimson red and RAL 7035 light grey, the cupboard not only delivers exceptional functionality but also complements modern décor. Its compact dimensions of 525x550x2000mm make it suitable for tight spaces without compromising on storage capacity.
Available in light grey and crimson red for aesthetic versatility
Manufactured in the UK, ensuring high-quality standards and craftsmanship
Easy to clean and maintain, ensuring a tidy and professional workspace
Related links
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
