Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- RS Stock No.:
- 659-609
- Mfr. Part No.:
- 16929001.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP16,404.27
(exc. VAT)
PHP18,372.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,404.27 |
*price indicative
- RS Stock No.:
- 659-609
- Mfr. Part No.:
- 16929001.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Material Sheet Steel | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso economy wall/shelf cupboard is designed to optimize your storage solutions with style and efficiency. Constructed from robust sheet steel, this cupboard features a single reinforced door granting easy access to its contents. The adjustable galvanized steel shelf can support up to 35kg, making it perfect for both light and heavy items. Finished in a contemporary powder coat with a light grey and crimson red colours scheme, this unit not only meets practical needs but also enhances the aesthetic of any workspace. With dimensions of 525x350x600mm, it is compact yet spacious enough for your essential tools and equipment.
Stylish light grey and crimson red colours combination elevating workplace design
Manufactured in the UK, adhering to high-quality standards
Ideal for storing tools, equipment, or personal items in industrial settings
