Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- RS Stock No.:
- 659-593
- Mfr. Part No.:
- 16926273.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP93,272.98
(exc. VAT)
PHP104,465.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,272.98 |
*price indicative
- RS Stock No.:
- 659-593
- Mfr. Part No.:
- 16926273.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard combines robust design and versatility, catering to the storage needs of various environments. With a fully welded steel housing, this cupboard promises durability and strength, enabling it to withstand heavy usage. It features double window panel doors that not only enhance visibility but also allow easy access to contents. The cupboard comes equipped with adjustable height galvanized steel shelves, each capable of bearing up to 75 kg, making it ideal for organizing tools or equipment efficiently. Finished in a stylish powder coat in RAL 3004 crimson red with light grey RAL 7035 accents, it complements both professional and home settings while ensuring a sleek appearance. Perfect for workshops, garages, or commercial spaces, this shelf cupboard substantially maximizes storage potential while maintaining an appealing aesthetic.
Main colours features a striking crimson red, complemented by light grey accents
Designed to fit seamlessly into various environments, from professional workshops to home garages
Compact dimensions of 1050 mm wide, 350 mm deep, and 2000 mm high make it ideal for limited spaces
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
