Bott 1 Door Steel Cupboard 600 mm 525mm, 350 mm
- RS Stock No.:
- 659-549
- Mfr. Part No.:
- 16926002.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP20,808.03
(exc. VAT)
PHP23,304.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,808.03 |
*price indicative
- RS Stock No.:
- 659-549
- Mfr. Part No.:
- 16926002.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is designed for superior storage solutions, ideal for both small and larger spaces. With its fully welded steel housing and a robust reinforced door, this unit ensures durability and reliability in any environment. The adjustable galvanized steel shelf can hold up to 75kg, offering flexible storage options. Finished in a sleek powder coat paint in RAL 7035 light grey, it not only enhances the aesthetic of your space but withstands everyday wear and tear. The compact design, with dimensions of 525x350x600mm, makes it a practical choice for efficient use of space while maintaining a professional appearance. Whether used in a workshop, office, or retail setting, this cupboard combines style and functionality effortlessly.
Finished in durable powder coat RAL 7035 light grey for a professional look
Compact dimensions of 525x350x600mm optimize space utilization
Versatile design suitable for workshops, offices, or storage solutions
