Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- RS Stock No.:
- 659-240
- Mfr. Part No.:
- 16926501.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP121,033.36
(exc. VAT)
PHP135,557.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP121,033.36 |
*price indicative
- RS Stock No.:
- 659-240
- Mfr. Part No.:
- 16926501.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 10 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 10 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard is designed to provide optimal storage solutions for your workspace. Constructed with a robust, fully welded steel housing, it ensures exceptional durability and stability. Featuring double reinforced doors, this cupboard allows easy access to its spacious interior, which is equipped with 10 adjustable height galvanised steel shelves, each capable of holding up to 75kg. This practical storage unit is finished with durable powder coat paint in a sophisticated light grey and striking crimson red, making it not only functional but also stylish. With a generous height of 2000mm and a compact depth of 350mm, it is perfect for utilising vertical space in any environment, while the clever design ensures safety and organisation for all your tools and materials.
Fully welded steel housing offers enhanced durability
Double reinforced doors ensure secure access and protection
Ten adjustable height galvanised steel shelves accommodate various storage needs
Shelf load capacity supports up to 75kg providing robust storage solutions
Compact dimensions of 1050mm wide and 350mm deep optimise vertical space usage
Designed for easy assembly and maintenance which ensuring long term usability
Versatile usage suitable for workshops warehouses and industrial environments
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
