Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 550 mm
- RS Stock No.:
- 659-228
- Mfr. Part No.:
- 16926584.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,199.76
(exc. VAT)
PHP69,663.73
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,199.76 |
*price indicative
- RS Stock No.:
- 659-228
- Mfr. Part No.:
- 16926584.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 2000mm | |
| Width | 1050mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 2000mm | ||
Width 1050mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE/janitorial kitted cupboard is designed to efficiently store and organise all necessary cleaning and personal protective equipment. Constructed from robust, fully welded sheet steel, this cupboard ensures durability and longevity, making it the ideal solution for demanding environments. With double reinforced doors and a height adjustable galvanised steel shelf, the cupboard not only maximises storage space but also provides easy access to your items. Finished in a sleek RAL 7035 light grey powder coat, it effortlessly complements any workspace while maintaining an aesthetically pleasing design. With dimensions of 1050mm in width, 550mm in depth, and 2000mm in height, this cupboard is a fit for varied spaces, promoting an orderly and professional environment.
Constructed from fully welded sheet steel for enhanced strength and resilience
Double reinforced doors provide added security and easy access to stored items
Height adjustable galvanised steel shelf supports a load capacity of 75kg offering versatile storage options
Sleek powder coat finish in light grey ensures a modern look while protecting against wear
Designed specifically for PPE and janitorial equipment streamlining organisational efficiency
Complies with industry standards making it a reliable choice for professional environments
