Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 525mm, 350 mm

Subtotal (1 unit)*

PHP26,026.03

(exc. VAT)

PHP29,149.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP26,026.03

*price indicative

RS Stock No.:
659-194
Mfr. Part No.:
16926710.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Anthracite Grey

Depth

350mm

Height

800mm

Width

525mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 800mm Height - 16926710.19


This cupboard provides secure, compact storage for workshop and garage environments. Constructed from steel plate with a single door and two internal shelves, it offers organised storage for tools and components while standing directly on the floor. The unit is finished in anthracite grey and includes a locking mechanism to restrict access.

Features and Benefits:


• Steel plate construction delivers durable metal storage
• Lockable door secures contents against unauthorised access
• Two internal shelves increase organised storage capacity
• Floor-standing design eliminates the need for mounting
• Single-door access simplifies retrieval of stored items

Applications


• Suitable for small garage equipment and hand tools
• Ideal for workshop parts and consumable storage
• Can be used for storing maintenance supplies on-site
• Used with shelving systems to expand storage footprint
• Suitable for back-of-house storage in industrial facilities

How compact is this unit for tight workspaces?


The footprint measures 525mm wide by 350mm deep, allowing placement where space is constrained without compromising shelf capacity.

What materials should be used on the shelves to avoid damage?


Use non-abrasive trays or protective mats on the steel shelves to prevent surface scratches and preserve the finish.

Does the unit require wheels or levelling feet for uneven floors?


It is supplied as a floor-standing cabinet without wheels

use adjustable levelling pads externally if siting on uneven surfaces.

How does the finish perform in a workshop environment?


The anthracite grey finish provides a resilient surface for routine industrial use and helps conceal typical workplace marks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy