Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- RS Stock No.:
- 659-143
- Mfr. Part No.:
- 16926275.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,052.62
(exc. VAT)
PHP68,378.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,052.62 |
*price indicative
- RS Stock No.:
- 659-143
- Mfr. Part No.:
- 16926275.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to provide robust storage solutions in any workspace. Featuring a fully welded steel housing, this cupboard offers both security and a sleek aesthetic, ideal for professional environments. With double window panel doors, it showcases its contents while allowing easy access to stored items. This versatile unit is equipped with two adjustable galvanised steel shelves, supporting a weight capacity of 75 kg per shelf, making it suitable for a variety of materials and tools. Finished in a durable powder coat paint, the stylish RAL 7016 anthracite grey and RAL 7035 light grey options ensure it complements any decor, while dimensions of 1050x550x900mm make it a practical fit for limited spaces.
Robust fully welded steel construction ensures long lasting durability
Double window panel doors provide visibility and easy access to stored items
Two adjustable galvanised steel shelves allow for customised storage solutions
With a shelf load capacity of 75 kg it can accommodate substantial items
Finished in high quality powder coat paint for enhanced resistance to wear
Attractive colour options in anthracite grey and light grey suit various settings
Compact dimensions provide optimal storage without occupying excessive space
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door 550 mm
