Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 659-119
- Mfr. Part No.:
- 16927004.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,090.26
(exc. VAT)
PHP124,421.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,090.26 |
*price indicative
- RS Stock No.:
- 659-119
- Mfr. Part No.:
- 16927004.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 600mm | |
| Height | 980mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 600mm | ||
Height 980mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet with a multiplex top is designed to enhance workspace efficiency and organisation. This robust cabinet features a fully welded steel housing, ensuring durability and stability while offering a sleek and modern aesthetic. Equipped with six spacious drawers, the cabinet provides optimal storage solutions with 100% extension for easy access and drawer blocking for added safety. The attractive powder coated finish in RAL 7035 light grey and RAL 3004 crimson red adds a touch of style, making it suitable for various environments. With dimensions of 800x600x980mm and 125mm diameter castors for easy manoeuvrability, this mobile cabinet is perfect for workshop or office settings, allowing users to keep essential tools and materials within reach while maintaining an organised space.
Fully welded steel housing offers maximum durability and stability
A sleek design complements any workspace aesthetic
Six 100% extension drawers provide complete access to stored items
Drawer blocking mechanism ensures safety during use
Robust drawer load capacity of 50kg accommodates various tools and materials
Finished in a durable powder coat for longevity available in light grey and crimson red
Convenient castors enhance mobility across different work areas
Optimal dimensions of 800x600x980mm fit well in compact spaces
Multiplex top serves as a versatile work surface for additional tasks
