Bott 1 Door Steel Cupboard 45 mm 525mm, 550 mm
- RS Stock No.:
- 659-110
- Mfr. Part No.:
- 16926030.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP24,127.69
(exc. VAT)
PHP27,023.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,127.69 |
*price indicative
- RS Stock No.:
- 659-110
- Mfr. Part No.:
- 16926030.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 525mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 525mm | ||
Height 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is expertly designed for those seeking a robust and efficient storage solution. Crafted from fully welded steel, this cupboard boasts a single reinforced door that opens to reveal a spacious interior with one adjustable galvanised steel shelf, capable of supporting weights up to 75kg. Its sleek finish in a durable powder coat is available in both light grey (RAL 7035) and anthracite grey (RAL 7016), ensuring that it seamlessly blends into any workspace. With compact dimensions of 525mm in width, 550mm in depth, and 450mm in height, this versatile cupboard fits perfectly in various environments, providing reliable storage while enhancing the aesthetics of your space.
Fully welded steel construction for superior durability
Single reinforced door for secure access to contents
Adjustable galvanised steel shelf designed for flexibility and ease of use
Finished in high quality powder coat for enhanced resilience against wear
Available in stylish RAL 7035 light grey and RAL 7016 anthracite grey
Compact dimensions enable integration into tight spaces while maximising storage capacity
Shelf load capacity of 75kg to accommodate a range of items
Designed to ensure a modern and professional look in any setting
Related links
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
